Part Details for 5144 by Klein Tools Inc
Overview of 5144 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4514-472 | Coilcraft Inc | General Purpose Inductor | |
PFL4514-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1551
|
Newark | Aerial Oval Bucket, 15-Pocket, Canvas, Product Range:- Rohs Compliant: Na |Klein Tools 5144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.4800 | Buy Now |
DISTI #
5144-ND
|
DigiKey | AERIAL-BASKET OVAL BUCKET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$93.1956 / $108.5000 | Buy Now |
DISTI #
71082629
|
RS | Aerial Oval Bucket 15 Pockets with Hooks | Klein Tools 5144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.7300 / $147.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.5400 / $104.6600 | Buy Now |