There are no models available for this part yet.
Overview of 5144 by VISATON GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4514-472 | Coilcraft Inc | General Purpose Inductor | |
PFL4514-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5144 by VISATON GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2056-5144-ND
|
DigiKey | MOX-RESISTOR 10 W 1.0 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$1.4723 / $4.4200 | Buy Now | |
DISTI #
243-5144
|
Mouser Electronics | Wirewound Resistors - Through Hole MOX-RESISTOR 10 W 1 0ohm | 15 |
|
$1.4800 / $2.6500 | Buy Now | |
DISTI #
MOX-1R/10W-VS
|
TME | Resistor: metal oxide, 1Ω, 10W, ±5%, audio Min Qty: 1 | 0 |
|
$1.7200 / $2.4600 | RFQ |