Part Details for 5145.0470.711 by Schurter Electronic Components
Overview of 5145.0470.711 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q |
Price & Stock for 5145.0470.711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2556
|
Newark | 5145 Power Entry Module W. Filter 10A/Carton Box |Schurter 5145.0470.711 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3400 / $61.9400 | Buy Now |
DISTI #
5145.0470.711-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6643 | Buy Now |
DISTI #
5145.0470.711
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: 5145.0470.711) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$40.1953 / $47.1345 | Buy Now |
DISTI #
693-5145.0470.711
|
Mouser Electronics | AC Power Entry Modules 5145 5.ABDWF100C0711 | 0 |
|
$49.3000 / $63.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$40.1800 | Buy Now |
|
Onlinecomponents.com | 5145 POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now |
DISTI #
000000000001055249
|
Sager | AC Power Entry Modules 5145 5.ABDWF100C0711 Min Qty: 40 | 0 |
|
$41.7100 / $43.9300 | Buy Now |
|
Master Electronics | 5145 POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now |
Part Details for 5145.0470.711
5145.0470.711 CAD Models
5145.0470.711 Part Data Attributes
|
5145.0470.711
Schurter Electronic Components
Buy Now
|
Compare Parts:
5145.0470.711
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |