Part Details for 5145.0562.411 by Schurter Electronic Components
Overview of 5145.0562.411 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
RFB1010-562L | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5145.0562.411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2558
|
Newark | 5145 Power Entry Module W. Filter 4A/Carton Box |Schurter 5145.0562.411 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7700 / $55.8100 | Buy Now |
DISTI #
5145.0562.411-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6572 | Buy Now |
DISTI #
5145.0562.411
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 4A - Boxed Product (Development Kits) (Alt: 5145.0562.411) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$36.2157 / $42.4678 | Buy Now |
DISTI #
693-5145.0562.411
|
Mouser Electronics | AC Power Entry Modules 5145 5.ABTWF040.411 | 0 |
|
$44.4100 / $56.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$36.2100 | Buy Now |
|
Onlinecomponents.com | 5145 POWER ENTRY MODULE W. FILTER 4A RoHS: Compliant | 0 |
|
$36.8500 / $77.1800 | Buy Now |
DISTI #
000000000001055251
|
Sager | AC Power Entry Modules 5145 5.ABTWF040.411 Min Qty: 40 | 0 |
|
$37.5800 / $39.5800 | Buy Now |
|
Master Electronics | 5145 POWER ENTRY MODULE W. FILTER 4A RoHS: Compliant | 0 |
|
$36.8500 / $77.1800 | Buy Now |