Part Details for 5145.0847.511 by Schurter Electronic Components
Overview of 5145.0847.511 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5145.0847.511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2562
|
Newark | 5145 Power Entry Module W. Filter 6A/Carton Box |Schurter 5145.0847.511 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3400 / $61.9400 | Buy Now |
DISTI #
5145.0847.511-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
40 In Stock |
|
$41.1838 / $60.6600 | Buy Now |
DISTI #
5145.0847.511
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: 5145.0847.511) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$40.1953 / $47.1345 | Buy Now |
DISTI #
693-5145.0847.511
|
Mouser Electronics | AC Power Entry Modules 5145 5.ABDWF050C0511 | 0 |
|
$46.9400 / $60.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$40.1800 | Buy Now |
|
Onlinecomponents.com | 5145 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now |
DISTI #
000000000001055255
|
Sager | AC Power Entry Modules 5145 5.ABDWF050C0511 Min Qty: 40 | 0 |
|
$41.7100 / $43.9300 | Buy Now |
|
Master Electronics | 5145 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now |
Part Details for 5145.0847.511
5145.0847.511 CAD Models
5145.0847.511 Part Data Attributes
|
5145.0847.511
Schurter Electronic Components
Buy Now
|
Compare Parts:
5145.0847.511
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |