There are no models available for this part yet.
Overview of 5145.0990.531 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 5145.0990.531 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J5895
|
Newark | 5145 Power Entry Module W. Filter 6A M5/Carton Box |Schurter 5145.0990.531 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6000 / $74.3200 | Buy Now | |
DISTI #
5145.0990.531-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7813 | Buy Now | |
DISTI #
5145.0990.531
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 6A M5 - Boxed Product (Development Kits) (Alt: 5145.0990.531) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$48.2242 / $56.5493 | Buy Now | |
DISTI #
693-5145.0990.531
|
Mouser Electronics | AC Power Entry Modules 5145 5.A324F060C0531 | 0 |
|
$58.1600 / $73.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$48.2100 | Buy Now | ||
Onlinecomponents.com | 5145 POWER ENTRY MODULE W. FILTER 6A M5 RoHS: Compliant | 0 |
|
$49.0700 / $102.7700 | Buy Now | ||
DISTI #
000000000001185261
|
Sager | AC Power Entry Modules 5145 5.A324F060C0531 Min Qty: 40 | 0 |
|
$50.0400 / $52.7000 | Buy Now | |
Master Electronics | 5145 POWER ENTRY MODULE W. FILTER 6A M5 RoHS: Compliant | 0 |
|
$49.0700 / $102.7700 | Buy Now |