Part Details for 5145.ABTWF150C0.811 by Schurter Electronic Components
Overview of 5145.ABTWF150C0.811 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5145.ABTWF150C0.811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$30.0000 / $46.1500 | Buy Now |
Part Details for 5145.ABTWF150C0.811
5145.ABTWF150C0.811 CAD Models
5145.ABTWF150C0.811 Part Data Attributes
|
5145.ABTWF150C0.811
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5145.ABTWF150C0.811
Schurter Electronic Components
Mains Power Connector, 15A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1; IEC/EN 60950; UL 94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |