5145031-3
Description: CONNECTOR ASSEMBLY, DUAL POSITIONS, .050

Overview of 5145031-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5145031-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R1083
Newark Connector Assembly, Dual Positions, .050 |Amp Te Connectivity 5145031-3 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.8600
$5.8600 Buy Now
DISTI # 5145031-3-ND
DigiKey CONN EDGE DUAL FML 240POS 0.050 Min Qty: 2100 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 2,100 $6.1363
$6.1363 Buy Now
DISTI # 5145031-3
Avnet Americas Conn Card Edge SKT 240 POS 1.27mm Press Fit ST Thru-Hole - Bulk (Alt: 5145031-3) RoHS: Compliant Min Qty: 2100 Package Multiple: 210 Container: Bulk 0
  • 2,100 $6.0325
  • 2,520 $5.8601
  • 4,620 $5.6878
  • 10,500 $5.5154
  • 21,000 $5.3430
$5.3430 / $6.0325 Buy Now
DISTI # 571-5145031-3
Mouser Electronics Standard Card Edge Connectors CONNECTOR ASSEMBLY DUAL POSITIONS .050 RoHS: Compliant 0
  • 2,100 $5.7800
$5.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 210 Container: Box 0
Box
  • 2,100 $5.0700
$5.0700 Buy Now
DISTI # AMP5145031-3
Heilind Electronics CONNECTOR ASSEMBLY DUAL POSITIONS .050 Americas - 0 in Stock
  • 2,100 $6.3367
$6.3367 Buy Now
Onlinecomponents.com CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 RoHS: Compliant 0
  • 525 $15.5100
  • 1,050 $8.1900
  • 1,575 $5.6300
  • 2,100 $5.5200
$5.5200 / $15.5100 Buy Now
DISTI # AMP5145031-3
Interstate Connecting Components CONNECTOR ASSEMBLY DUAL POSITIONS .050 0
  • 2,100 $6.3367
$6.3367 Buy Now
DISTI # 5145031-3
Avnet Abacus Conn Card Edge SKT 240 POS 1.27mm Press Fit ST Thru-Hole (Alt: 5145031-3) RoHS: Compliant Min Qty: 2100 Package Multiple: 210 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 RoHS: Compliant 0
  • 525 $15.5100
  • 1,050 $8.1900
  • 1,575 $5.6300
  • 2,100 $5.5200
$5.5200 / $15.5100 Buy Now

CAD Models for 5145031-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5145031-3 by TE Connectivity

5145031-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS AND ELV COMPLIANT
Board Mounting Option
BOARD LOCK
Body Breadth
0.35 inch
Body Depth
0.55 inch
Body Length
6.44 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BROWN
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA
Terminal Length
0.14 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
240
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 5145031-3
    TE Connectivity
    CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5145031-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5145031-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5145031-3 would you like to use for your alert(s)?
  • Please alert me when 5145031-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5145031-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5145031-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5145031-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5145031-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5145031-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: