-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, DUAL POSIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8347
|
Newark | Pci Express/Pci Conn Pci 60P Dual Smt 32 Bit |Amp Te Connectivity 5145098-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$5.2000 / $7.1200 | Buy Now |
DISTI #
39Y8299
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 5145098-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $7.8600 | Buy Now |
DISTI #
A97907-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
52 In Stock |
|
$4.9808 / $7.7000 | Buy Now |
DISTI #
5145098-1
|
Avnet Americas | Conn PCI Express Card SKT 120 POS 1.27mm Solder ST SMD - Trays (Alt: 5145098-1) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 1888 |
|
$4.1271 / $4.9665 | Buy Now |
DISTI #
39Y8299
|
Avnet Americas | Conn PCI Express Card SKT 120 POS 1.27mm Solder ST SMD - Bulk (Alt: 39Y8299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$6.4900 / $8.7600 | Buy Now |
DISTI #
571-5145098-1
|
Mouser Electronics | PCI Express / PCI Connectors PCI 60P DUAL SMT 32 BIT RoHS: Compliant | 160 |
|
$4.9400 / $8.4700 | Buy Now |
|
Future Electronics | 1.27 mm 120 Position Receptacle Surface Mount Solder PCI & PCI Express Connector RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 32 Container: Tray | 0Tray |
|
$4.6800 / $5.4500 | Buy Now |
|
Future Electronics | 1.27 mm 120 Position Receptacle Surface Mount Solder PCI & PCI Express Connector RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.6800 / $4.8700 | Buy Now |
DISTI #
AMP5145098-1
|
Heilind Electronics | CONNECTOR ASSEMBLY, DUAL POSIT | Americas - 10 in Stock |
|
$3.7690 / $5.2993 | Buy Now |
|
Onlinecomponents.com | CONNECTOR ASSEMBLY, DUAL POSIT RoHS: Compliant |
1313 In Stock |
|
$4.6400 / $6.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5145098-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145098-1
TE Connectivity
CONNECTOR ASSEMBLY, DUAL POSIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.014 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.135 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for 5145098-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5145098-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
145154-8 | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 5145098-1 vs 145154-8 |
1-145154-2 | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 5145098-1 vs 1-145154-2 |
145154-1 | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 5145098-1 vs 145154-1 |
1-5145167-2 | CONNECTOR ASSEMBLY, DUAL POSIT | TE Connectivity | 5145098-1 vs 1-5145167-2 |
5145167-8 | CONNECTOR ASSEMBLY, DUAL POSIT | TE Connectivity | 5145098-1 vs 5145167-8 |