-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, DUAL POSIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7022
|
Newark | Connector Assembly, Dual Positions, .050 Rohs Compliant: Yes |Amp Te Connectivity 5145168-4 RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $3.9700 | Buy Now |
DISTI #
A113779-ND
|
DigiKey | CONN PCI CARDEDGE FML 184P 0.050 Min Qty: 1260 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7316 | Buy Now |
DISTI #
5145168-4
|
Avnet Americas | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 5145168-4) RoHS: Compliant Min Qty: 1260 Package Multiple: 210 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$3.5396 / $3.9963 | Buy Now |
DISTI #
571-5145168-4
|
Mouser Electronics | PCI Express / PCI Connectors 050 VRT 092DP RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 210 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.3600 | Buy Now |
DISTI #
AMP5145168-4
|
Heilind Electronics | CONNECTOR ASSEMBLY, DUAL POSIT | Americas - 0 in Stock |
|
$4.1978 / $4.2605 | Buy Now |
|
Onlinecomponents.com | STANDARD EDGE .050 SERIES 92 DUAL ASSY RoHS: Compliant |
420 Partner Stock |
|
$4.4100 / $5.3400 | Buy Now |
DISTI #
81046810
|
Verical | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 420 |
|
$3.8600 / $4.0800 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
DISTI #
AMP5145168-4
|
Interstate Connecting Components | CONNECTOR ASSEMBLY, DUAL POSIT | 0 |
|
$4.1978 / $4.2605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5145168-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145168-4
TE Connectivity
CONNECTOR ASSEMBLY, DUAL POSIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 5.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5145168-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5145168-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5145168-1 | CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 | TE Connectivity | 5145168-4 vs 5145168-1 |