Part Details for 5145246-1 (ALTERNATE: 5145246-1) by TE Connectivity
Overview of 5145246-1 (ALTERNATE: 5145246-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5145246-1 (ALTERNATE: 5145246-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70041913
|
RS | 0.05 Series, Female Edge Connector SMT, 184 Way, 2 Row, 1.27mm Pitch | TE Connectivity 5145246-1 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $7.4500 | RFQ |