-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP 1MM STD EDGE 340 DUAL POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2374
|
Newark | Standard Card Edge Conn 1Mm Std Edge 340 Dual Pos |Amp Te Connectivity 5145275-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$53.6500 / $56.3000 | Buy Now |
DISTI #
87K6909
|
Newark | Card Edge Conn, Dual Side, 340Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:340 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5145275-2 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5800 / $26.3800 | Buy Now |
DISTI #
A33652-ND
|
DigiKey | CONN NLX FMALE 340POS 0.100 GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
653 In Stock |
|
$27.0471 / $38.1500 | Buy Now |
DISTI #
5145275-2
|
Avnet Americas | Conn Card Edge SKT 340 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 5145275-2) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 11 Weeks, 3 Days Container: Bulk | 80 Factory Stock |
|
$23.5818 / $28.3781 | Buy Now |
DISTI #
571-5145275-2
|
Mouser Electronics | Standard Card Edge Connectors 1MM STD EDGE 340 DUAL POS RoHS: Compliant | 82 |
|
$28.5500 / $37.3200 | Buy Now |
|
Future Electronics | AMP 1MM STD EDGE 340 DUAL POS RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$27.0500 | Buy Now |
DISTI #
AMP5145275-2
|
Heilind Electronics | AMP 1MM STD EDGE 340 DUAL POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP 1MM STD EDGE 340 DUAL POS RoHS: Compliant |
160 Partner Stock |
|
$26.7900 / $39.6800 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 38 |
|
$33.6600 / $39.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5145275-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145275-2
TE Connectivity
AMP 1MM STD EDGE 340 DUAL POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.549 inch | |
Body Length | 7.357 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 60 V | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 340 |
This table gives cross-reference parts and alternative options found for 5145275-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5145275-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5145275-5 | 340 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE's AMP | 5145275-2 vs 5145275-5 |
5145275-5 | CONNECTOR, 340 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 5145275-2 vs 5145275-5 |