5145376-1
TE Connectivity
Description: Card Edge Connector, 132 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator

Overview of 5145376-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5145376-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ0310
Newark 5145376-1 - Amp 1Mm Std Edge 132 Pos |Amp Te Connectivity 5145376-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $20.1400
  • 5 $19.4300
  • 10 $18.7100
  • 25 $16.9800
  • 50 $16.6200
  • 100 $16.4400
$16.4400 / $20.1400 Buy Now
Onlinecomponents.com Conn Card Edge SKT 132 POS 1mm Solder ST Thru-Hole RoHS: Compliant 284 Partner Stock
  • 1 $21.5900
  • 25 $16.5500
  • 72 $16.1300
  • 144 $16.0400
  • 216 $15.9600
  • 288 $15.8800
$15.8800 / $21.5900 Buy Now
DISTI # 51453761-TEC
TME 5145376-1 Min Qty: 3 284
  • 3 $15.4356
  • 30 $13.6526
  • 55 $13.3807
  • 150 $13.1245
$13.1245 / $15.4356 Buy Now
DISTI # C1S114401917026
Chip1Stop Conn Card Edge SKT 132 POS 1mm Solder ST Thru-Hole RoHS: Compliant 284
  • 10 $14.8000
  • 30 $14.6000
  • 55 $13.5000
  • 150 $13.1000
$13.1000 / $14.8000 Buy Now
Master Electronics Conn Card Edge SKT 132 POS 1mm Solder ST Thru-Hole RoHS: Compliant 284 Partner Stock
  • 1 $21.5900
  • 25 $16.5500
  • 72 $16.1300
  • 144 $16.0400
  • 216 $15.9600
  • 288 $15.8800
$15.8800 / $21.5900 Buy Now

CAD Models for 5145376-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5145376-1 by TE Connectivity

5145376-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
HOLE .086-.098
Body Breadth
0.37 inch
Body Depth
0.609 inch
Body Length
2.941 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BROWN
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
15u inch
Terminal Length
0.085 inch
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
132
Want to compare parts?
  1. 5145376-1
    TE Connectivity
    Card Edge Connector, 132 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5145376-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5145376-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5145376-1 would you like to use for your alert(s)?
  • Please alert me when 5145376-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5145376-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5145376-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5145376-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5145376-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5145376-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: