Part Details for 5145533 by Phoenix Contact
Overview of 5145533 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5145533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-5145533
|
Mouser Electronics | DIN Rail Terminal Blocks P1 GRAVER SET RoHS: Compliant | 0 |
|
$405.9500 / $414.7700 | Order Now |
DISTI #
71870966
|
RS | P1 GRAVER SET | Phoenix Contact 5145533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$401.1700 / $431.3600 | RFQ |
|
Onlinecomponents.com | Engraving tool set - tool with a point angle of 15° - tip diameter: 0.2 mm - 0.3 mm - 0.4 mm - 0.5 mm - 0.7 mm - 1.0 mm RoHS: Compliant | 0 |
|
$370.1300 / $402.6000 | Buy Now |
DISTI #
000000000002967685
|
Sager | DIN Rail Terminal Blocks P1 GRAVER SET Min Qty: 1 | 0 |
|
$548.8100 / $606.8600 | Buy Now |
|
Dynamic Solutions GmbH | Engraving tool set | 2500 |
|
RFQ | |
|
Master Electronics | Engraving tool set - tool with a point angle of 15° - tip diameter: 0.2 mm - 0.3 mm - 0.4 mm - 0.5 mm - 0.7 mm - 1.0 mm RoHS: Compliant | 0 |
|
$370.1300 / $402.6000 | Buy Now |