Part Details for 5145724 by Phoenix Contact
Overview of 5145724 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5145724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5537-ND
|
DigiKey | THERMO TRANSFER INK RIBBON BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$122.7830 / $144.4500 | Buy Now |
DISTI #
651-5145724
|
Mouser Electronics | Printers THERMOMARK RIBBON 64 WMSE RoHS: Compliant | 0 |
|
$122.7800 / $144.3900 | Order Now |
|
Onlinecomponents.com | Ink ribbon - for roll printer for printing product group WMS... - width: 64 mm - color: black RoHS: Compliant |
4 On Order |
|
$130.5300 / $173.4300 | Buy Now |
DISTI #
5145724
|
TTI | Printers THERMOMARK RIBBON 64 WMSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$123.5300 / $142.7100 | Buy Now |
DISTI #
000000000002432871
|
Sager | Printers THERMOMARK RIBBON 64 WMSE Min Qty: 1 | 0 |
|
$161.9000 / $179.0200 | Buy Now |
|
Dynamic Solutions GmbH | Ink ribbon | 740 |
|
RFQ | |
DISTI #
3259413
|
Farnell | INK RIBBON, 64MM, BLACK RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$150.0065 | Buy Now |
|
Master Electronics | Ink ribbon - for roll printer for printing product group WMS... - width: 64 mm - color: black RoHS: Compliant |
4 On Order |
|
$130.5300 / $173.4300 | Buy Now |