Part Details for 5147421 by Phoenix Contact
Overview of 5147421 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5147421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5472
|
Newark | Ink Cartridge, Black, Replacement, Printer Brand:Phoenix Contact, Cartridge Original Type Number:-, Ink Colour:Black, Consumable Type:Replacement, Product Range:- Rohs Compliant: Yes |Phoenix Contact 5147421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$206.7800 / $278.7700 | Buy Now |
DISTI #
16X6147
|
Newark | Bluemark Fluid-Cartridge |Phoenix Contact 5147421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9713-ND
|
DigiKey | BLACK REPLACE INK-CARTRIDGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$328.1700 / $356.7100 | Buy Now |
DISTI #
651-5147421
|
Mouser Electronics | Printers BLUEMARK INK CARTRIDGE RoHS: Compliant | 0 |
|
$328.1700 / $356.7000 | Order Now |
|
Onlinecomponents.com | Cartridge - for replacement - 28 ml UV color - black including cleaning cartridge RoHS: Compliant |
2 In Stock |
|
$318.5700 / $349.7200 | Buy Now |
DISTI #
5147421
|
TTI | Printers BLUEMARK INK CARTRIDGE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$314.8000 / $353.3100 | Buy Now |
DISTI #
000000000002432875
|
Sager | Printers BLUEMARK INK CARTRIDGE Min Qty: 1 | 0 |
|
$399.7900 / $442.0800 | Buy Now |
|
Dynamic Solutions GmbH | Ink cartridge | 1100 |
|
RFQ | |
DISTI #
3285533
|
element14 Asia-Pacific | INK CARTRIDGE, BLACK, REPLACEMENT RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$250.8030 | Buy Now |
DISTI #
3285533
|
Farnell | INK CARTRIDGE, BLACK, REPLACEMENT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 3 |
|
$261.7718 | Buy Now |
Part Details for 5147421
5147421 CAD Models
5147421 Part Data Attributes:
|
5147421
Phoenix Contact
Buy Now
|
Compare Parts:
5147421
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |