Part Details for 5147744 (ALTERNATE: 5147744) by RS Pro
Overview of 5147744 (ALTERNATE: 5147744) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5147744 (ALTERNATE: 5147744)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70807533
|
RS | Coin Cell Battery SR59 Silver Oxide 1.55V 30mAh Non-Rechargeable Pack Of 5 | RS PRO 5147744 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 55 |
|
$1.0700 | Buy Now |