-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EURO,"C/2",L-FREE,48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1176
|
Newark | Din 41612 Pcb Connector Plug 48 Position, Product Range:Type C Series, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:-, Contact Plating:Tin Plated Contacts, No. Of Mating Cycles:- Rohs Compliant: Yes |Amp Te Connectivity 5148020-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 | Buy Now |
DISTI #
A101936-ND
|
DigiKey | CONN DIN PLUG 48POS PCB RA GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
550 In Stock |
|
$6.5699 / $7.8000 | Buy Now |
DISTI #
5148020-5
|
Avnet Americas | Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5148020-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$6.2020 / $7.4634 | Buy Now |
DISTI #
571-5148020-5
|
Mouser Electronics | DIN 41612 Connectors ASSY,PIN,EURO,"C/2" L-FREE,48 POS.,.104 RoHS: Compliant | 357 |
|
$6.0600 / $8.0400 | Buy Now |
DISTI #
73776000
|
RS | ASSY, PIN, EURO, InchC/2Inch, L-FREE,48, Eurocard Connectors | TE Connectivity 5148020-5 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2200 | RFQ |
|
Future Electronics | ASSY,PIN,EURO,"C/2",L-FREE,48 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$6.4100 / $6.4700 | Buy Now |
DISTI #
AMP5148020-5
|
Heilind Electronics | ASSY,PIN,EURO, C/2 ,L-FREE,48 | Americas - 18 in Stock |
|
$7.7293 / $7.8447 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,EURO,"C/2",L-FREE,48 RoHS: Compliant |
140 In Stock |
|
$5.2200 / $8.4100 | Buy Now |
DISTI #
5148020-5
|
Avnet Americas | Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5148020-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$6.2020 / $7.4634 | Buy Now |
DISTI #
AMP5148020-5
|
Interstate Connecting Components | ASSY,PIN,EURO, C/2 ,L-FREE,48 | 6 |
|
$7.7293 / $7.8447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5148020-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148020-5
TE Connectivity
ASSY,PIN,EURO,"C/2",L-FREE,48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.497 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S20P28 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5148020-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5148020-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
148020-5 | 048 EURO TYPE C PIN BL ASSY | TE Connectivity | 5148020-5 vs 148020-5 |