There are no models available for this part yet.
Overview of 5148268-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5148268-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5148268-5-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA Min Qty: 800 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7426 | Buy Now | |
DISTI #
5148268-5
|
Avnet Americas | ASSY,PIN,EURO, B ,L-FREE,34/64 - Bulk (Alt: 5148268-5) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$20.6608 | Buy Now | |
DISTI #
571-5148268-5
|
Mouser Electronics | DIN 41612 Connectors ASSY PIN EuroL-FREE 34/64 .104 S.T RoHS: Compliant | 0 |
|
$24.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 14 Weeks Container: Box | 0Box |
|
$21.6100 | Buy Now | ||
DISTI #
AMP5148268-5
|
Heilind Electronics | ASSY,PIN,EURO, B ,L-FREE, | Americas - 0 in Stock |
|
$27.0077 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2800 / $68.3200 | Buy Now | ||
DISTI #
AMP5148268-5
|
Interstate Connecting Components | ASSY,PIN,EURO, B ,L-FREE, | 0 |
|
$27.0077 | Buy Now | |
DISTI #
5148268-5
|
Avnet Abacus | (Alt: 5148268-5) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$23.2800 / $68.3200 | Buy Now |
CAD Models for 5148268-5 by TE Connectivity
Part Data Attributes for 5148268-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.337 inch
|
Body Depth
|
0.598 inch
|
Body Length
|
3.5 inch
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYMER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Length
|
0.104 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
Alternate Parts for 5148268-5
This table gives cross-reference parts and alternative options found for 5148268-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5148268-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7364-50D2TH | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | 5148268-5 vs 7364-50D2TH |
UC2X32SP | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Plug | AUK Contractors Co Ltd | 5148268-5 vs UC2X32SP |
122A10199X | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Conec Corporation | 5148268-5 vs 122A10199X |
5148296-1 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,64 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 5148268-5 vs 5148296-1 |
7364-60D5TH | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket | 3M Interconnect | 5148268-5 vs 7364-60D5TH |
208477064008049 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 5148268-5 vs 208477064008049 |
9001-14641G | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 5148268-5 vs 9001-14641G |
7164-50B2TH | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 5148268-5 vs 7164-50B2TH |
9001-14641GL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 5148268-5 vs 9001-14641GL1 |
9011-14641C/H | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 5148268-5 vs 9011-14641C/H |