-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,144/1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1193
|
Newark | Assy, pin, eurocard, type C, lead-Free,144/1 |Amp Te Connectivity 5148468-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 | Buy Now |
DISTI #
A136191-ND
|
DigiKey | CONN DIN PLUG 150POS PCB RA GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
83 In Stock |
|
$14.6070 / $17.8600 | Buy Now |
DISTI #
5148468-1
|
Avnet Americas | Conn DIN 41612 PL 144 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5148468-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$14.4543 / $17.3941 | Buy Now |
DISTI #
571-5148468-1
|
Mouser Electronics | DIN 41612 Connectors ASSY PIN EUROCARD TYPEC LEADFREE 144/1 RoHS: Compliant | 65 |
|
$14.7200 / $17.8600 | Buy Now |
|
Future Electronics | "ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,144/1" RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$14.6100 | Buy Now |
DISTI #
AMP5148468-1
|
Heilind Electronics | ASSY,PIN,EUROCARD,TYPE C,LEAD- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,144/1 RoHS: Compliant |
300 In Stock |
|
$15.6900 / $20.2300 | Buy Now |
DISTI #
5148468-1
|
Avnet Americas | Conn DIN 41612 PL 144 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5148468-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$14.4543 / $17.3941 | Buy Now |
DISTI #
AMP5148468-1
|
Interstate Connecting Components | ASSY,PIN,EUROCARD,TYPE C,LEAD- | 0 |
|
Buy Now | |
|
Master Electronics | ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,144/1 RoHS: Compliant |
300 In Stock |
|
$15.6900 / $20.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5148468-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148468-1
TE Connectivity
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,144/1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.437 inch | |
Body Depth | 0.698 inch | |
Body Length | 5.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |