Part Details for 5148670-1 by TE Connectivity
Overview of 5148670-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5148670-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148670-1-ND
|
DigiKey | CONN DIN HDR 120POS PCB RA Min Qty: 600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1538 | Buy Now |
DISTI #
5148670-1
|
Avnet Americas | ASSY,EURO,TYPE C,PIN,SOLDER TA - Bulk (Alt: 5148670-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$7.5560 / $9.0928 | Buy Now |
DISTI #
571-5148670-1
|
Mouser Electronics | DIN 41612 Connectors ASSY EURO TYPE C PIN SOLDER TAIL BOARD LO RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 25 Weeks Container: Box | 0Box |
|
$7.5400 | Buy Now |
DISTI #
AMP5148670-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.4168 / $9.5574 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $21.7700 | Buy Now |
DISTI #
AMP5148670-1
|
Interstate Connecting Components | 0 |
|
$9.4168 / $9.5574 | Buy Now | |
DISTI #
5148670-1
|
Avnet Abacus | (Alt: 5148670-1) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9500 / $21.7700 | Buy Now |
Part Details for 5148670-1
5148670-1 CAD Models
5148670-1 Part Data Attributes
|
5148670-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148670-1
TE Connectivity
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Body Breadth | 0.437 inch | |
Body Depth | 0.698 inch | |
Body Length | 4.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for 5148670-1
This table gives cross-reference parts and alternative options found for 5148670-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5148670-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650921-5 | 120 EURO TYPE R PIN AP ASSY | TE Connectivity | 5148670-1 vs 650921-5 |
CFS03-26-A-1-B | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5148670-1 vs CFS03-26-A-1-B |
CFS03-26-A-1-R | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5148670-1 vs CFS03-26-A-1-R |
0152D-26-02-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 5148670-1 vs 0152D-26-02-1 |
CFS03-26-A-1-A | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5148670-1 vs CFS03-26-A-1-A |