514CCA002142AAG
Description: CMOS Output Clock Oscillator, 0.1MHz Min, 212.5MHz Max, CLCC-6

Overview of 514CCA002142AAG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for 514CCA002142AAG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-514CCA002142AAG-ND
DigiKey DIFFERENTIAL/SINGLE-ENDED Min Qty: 200 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 200 $14.5883
$14.5883 Buy Now
DISTI # 634-514CCA002142AAG
Mouser Electronics Programmable Oscillators Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant 0
  • 200 $14.5000
  • 400 $14.4000
$14.4000 / $14.5000 Order Now
DISTI # 514CCA002142AAG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 514CCA002142AAG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 514CCA002142AAG by Skyworks Solutions Inc

514CCA002142AAG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
CLCC-6
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
1.2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
212.5 MHz
Operating Frequency-Min
0.1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Output Low Current-Max
8 mA
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 1.8mm
Rise Time-Max
1.2 ns
Screening Level
MIL-STD-883
Supply Current-Max
26 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 514CCA002142AAG
    Skyworks Solutions Inc
    CMOS Output Clock Oscillator, 0.1MHz Min, 212.5MHz Max, CLCC-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 514CCA002142AAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 514CCA002142AAG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 514CCA002142AAG would you like to use for your alert(s)?
  • Please alert me when 514CCA002142AAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 514CCA002142AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 514CCA002142AAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 514CCA002142AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 514CCA002142AAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 514CCA002142AAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: