Datasheets
514DCA000159AAG by:

HCSL Output Clock Oscillator, 100MHz Min, 250MHz Max,

Part Details for 514DCA000159AAG by Skyworks Solutions Inc

Overview of 514DCA000159AAG by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for 514DCA000159AAG

Part # Distributor Description Stock Price Buy
DISTI # 514DCA000159AAG-ND
DigiKey XTAL OSC XO 148.5000MHZ HCSL SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 200 $16.6703
$16.6703 Buy Now
DISTI # 634-514DCA000159AAG
Mouser Electronics Programmable Oscillators Differential/single-ended, I2C programmable XO, 0.1-250 MHz 0
  • 200 $16.5700
$16.5700 Order Now
DISTI # 514DCA000159AAG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 514DCA000159AAG

514DCA000159AAG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

514DCA000159AAG Part Data Attributes

514DCA000159AAG Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
514DCA000159AAG Skyworks Solutions Inc HCSL Output Clock Oscillator, 100MHz Min, 250MHz Max,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.565 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 250 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Output Load 50 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.565 ns
Screening Level MIL-STD-883
Supply Current-Max 44 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 52/48 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 514DCA000159AAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 514DCA000159AAG by Skyworks Solutions Inc

  • Please alert me when 514DCA000159AAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 514DCA000159AAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 514DCA000159AAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 514DCA000159AAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 514DCA000159AAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 514DCA000159AAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: