514JBB000586BAG
Description: LVDS Output Clock Oscillator, 100MHz Min, 170MHz Max,

Overview of 514JBB000586BAG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for 514JBB000586BAG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 514JBB000586BAG-ND
DigiKey XTAL OSC XO 155.5200MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 200 $11.0989
$11.0989 Buy Now
DISTI # 634-514JBB000586BAG
Mouser Electronics Programmable Oscillators Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant 0
  • 200 $11.0800
  • 400 $11.0500
$11.0500 / $11.0800 Order Now
Rochester Electronics Si514 - Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 176
  • 1 $13.6500
  • 25 $13.3800
  • 100 $12.8300
  • 500 $12.2900
  • 1,000 $11.6000
$11.6000 / $13.6500 Buy Now
DISTI # 514JBB000586BAG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 514JBB000586BAG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 514JBB000586BAG by Skyworks Solutions Inc

514JBB000586BAG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
170 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.28mm
Rise Time-Max
0.8 ns
Screening Level
MIL-STD-883
Supply Current-Max
23 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
52/48 %
Want to compare parts?
  1. 514JBB000586BAG
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 100MHz Min, 170MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 514JBB000586BAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 514JBB000586BAG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 514JBB000586BAG would you like to use for your alert(s)?
  • Please alert me when 514JBB000586BAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 514JBB000586BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 514JBB000586BAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 514JBB000586BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 514JBB000586BAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 514JBB000586BAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: