Part Details for 515-01633 by HellermannTyton
Overview of 515-01633 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-01633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6775
|
Newark | Cable Marker, 3, Reel1000, Marker Type:Slide On Pre Printed, Legend:3, Legend Colour:Black, Marker Colour:Orange, Marker Dimensions:-, Cable Diameter Max:2.8Mm, Cable Diameter Min:1.3Mm, Marker Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Hellermanntyton 515-01633 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 22 |
|
$12.6300 / $16.4200 | Buy Now |
DISTI #
HGDC1-33-PVC-OG
|
TME | Markers, Marking: 3, 1÷3mm, PVC, orange, -65÷105°C, leaded, HGDC1-3 Min Qty: 1000 | 0 |
|
$0.0253 / $0.0316 | RFQ |
Part Details for 515-01633
515-01633 CAD Models
515-01633 Part Data Attributes:
|
515-01633
HellermannTyton
Buy Now
|
Compare Parts:
515-01633
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |