Part Details for 515-020 by Bivar Inc
Overview of 515-020 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4216
|
Newark | Transistor Mount, 0.345Mm, Nylon 6.6, Height:0.02", External Diameter:0.345", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Transistor Mount, For Use With:To-5 Transistors Rohs Compliant: Yes |Bivar 515-020 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1790 | Buy Now |
DISTI #
492-1495-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.020" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
70822 In Stock |
|
$0.0576 / $0.3400 | Buy Now |
DISTI #
749-515-020
|
Mouser Electronics | Mounting Hardware Perm-O-Pad Round TO-5 Mnt White RoHS: Compliant | 3261 |
|
$0.0830 / $0.2000 | Buy Now |
DISTI #
70529384
|
RS | PERM-O-PADS, Round, TO-5 Mount, 4 Lead, 0.345 OD, 0.02 Thick, Nylon, White | Bivar Inc. 515-020 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.2850 | RFQ |
|
Future Electronics | TO-5 Mount .350 in Diameter .020 in Thick Nylon Perm-O-Pad RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1250 / $0.1450 | Buy Now |
|
Bisco Industries | 4000 |
|
Buy Now | ||
DISTI #
515-020
|
TME | Insulating distance, 0.5mm, TO5 Min Qty: 1 | 0 |
|
$0.1680 / $0.5240 | RFQ |
DISTI #
C1S132200300799
|
Chip1Stop | Unclassified RoHS: Compliant | 392 |
|
$0.1370 | Buy Now |
|
New Advantage Corporation | TO-5 Mount .350 in Diameter .020 in Thick Nylon Perm-O-Pad RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2200 |
|
$0.1440 / $0.1543 | Buy Now |
Part Details for 515-020
515-020 CAD Models
515-020 Part Data Attributes
|
515-020
Bivar Inc
Buy Now
|
Compare Parts:
515-020
Bivar Inc
|
Samacsys Manufacturer | Bivar |