Part Details for 515-02214 by HellermannTyton
Overview of 515-02214 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-02214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGDC2-5U-PVC-YE
|
TME | Markers, Marking: U, 2÷5mm, PVC, yellow, -65÷105°C, leaded, HGDC2-5 Min Qty: 1000 | 1000 |
|
$0.0266 / $0.0332 | Buy Now |
DISTI #
42P3250
|
Bürklin Elektronik | PVC cable maker, imprint "U", (L x W) 3.5 x 4.3 mm, max. bundle Ø 5 mm, yellow, 515-02214 Min Qty: 1000 | 1000 |
|
$0.0412 | Buy Now |