Part Details for 515-03024 by HellermannTyton
Overview of 515-03024 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4030-24BBCZ | Analog Devices | 24-Bit, 2 MSPS, Single | |
EVAL-AD4030-24FMCZ | Analog Devices | EVALUATION BOARD | |
EVAL-AD4030-24-KTZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 515-03024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGDC4-9B-PVC-YE
|
TME | Markers, Marking: B, 4÷9mm, PVC, yellow, -65÷105°C, leaded, HGDC4-9 Min Qty: 250 | 1000 |
|
$0.0385 / $0.0479 | Buy Now |