Part Details for 515-0940 by Hammond Manufacturing
Overview of 515-0940 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-0940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4431
|
Newark | 15Deg Slope Console Rack, Alum/Steel, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:99.8Mm, External Width - Metric:192.5Mm, External Depth - Metric:159Mm, Ip Rating:Ip30, Body Color:Gray Rohs Compliant: Yes |Hammond 515-0940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$33.1900 / $38.8500 | Buy Now |
DISTI #
46WX701
|
Newark | Enclosure, 515 Series, Sloped Console, Instrument, 96 Mm, 188 Mm, 152 Mm, Steel, Grey Rohs Compliant: Yes |Hammond 515-0940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1900 / $38.8500 | Buy Now |
DISTI #
3937-515-0940-ND
|
DigiKey | CONSOLE STL GRAY 7.58"L X 6.26"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$53.2000 / $60.8000 | Buy Now |
DISTI #
HM2165-ND
|
DigiKey | CONSOLE STL GRAY 7.58"L X 6.26"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$31.4466 / $40.1900 | Buy Now |
DISTI #
546-515-0940
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum. Top/Steel Base 6x7.4x3.78" 15Degree RoHS: Compliant | 6 |
|
$31.4400 / $39.9600 | Buy Now |
DISTI #
70165897
|
RS | Enclosure, Sloping, Desktop, Steel, Aluminum, Gray,7.4x6x3.78 In, Vented,1426 Series | Hammond Manufacturing 515-0940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7700 / $39.9600 | RFQ |
|
Onlinecomponents.com | enclosure - aluminum RoHS: Compliant | 45 Factory Stock |
|
$29.2600 / $41.0700 | Buy Now |
DISTI #
HM-515-0940
|
TME | Enclosure: desktop, 515, X: 188mm, Y: 152mm, Z: 96mm, aluminium Min Qty: 1 | 7 |
|
$29.8000 / $38.3200 | Buy Now |
|
Powell Electronics | PANEL/CASE Min Qty: 1 | 30 |
|
$42.5600 | Buy Now |
|
Master Electronics | enclosure - aluminum RoHS: Compliant | 45 Factory Stock |
|
$29.2600 / $41.0700 | Buy Now |
Part Details for 515-0940
515-0940 CAD Models
515-0940 Part Data Attributes
|
515-0940
Hammond Manufacturing
Buy Now
|
Compare Parts:
515-0940
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |