Part Details for 515-0950 by Hammond Manufacturing
Overview of 515-0950 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 515-0950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J2381
|
Newark | Enclosure, Instrument, Aluminum, Gray, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:54Mm, External Width - Metric:297Mm, External Depth - Metric:196Mm, Ip Rating:Ip30, Body Color:Gray Rohs Compliant: Yes |Hammond 515-0950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$39.6600 / $48.0700 | Buy Now |
DISTI #
67T1686
|
Newark | Enclosure, 515 Series, Sloped Console, Desktop, 54 Mm, 297 Mm, 196 Mm, Steel, Grey Rohs Compliant: Yes |Hammond 515-0950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9300 / $45.4200 | Buy Now |
DISTI #
3937-515-0950-ND
|
DigiKey | CONSOLE STL GRY 11.83"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$68.4365 / $80.0400 | Buy Now |
DISTI #
HM2166-ND
|
DigiKey | CONSOLE STL GRY 11.83"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7624 / $49.4400 | Buy Now |
DISTI #
546-515-0950
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum. Top/Steel Base 7.7x11.7" 15Degree RoHS: Compliant | 4 |
|
$37.8300 / $46.2100 | Buy Now |
DISTI #
70165898
|
RS | Enclosure, Sloping, Desktop, Steel, Aluminum, Gray,11.7x7.7x2.13In, Vented,1426Series | Hammond Manufacturing 515-0950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9500 / $46.6800 | RFQ |
|
Onlinecomponents.com | enclosure - aluminum RoHS: Compliant | 34 Factory Stock |
|
$38.0400 / $50.3600 | Buy Now |
DISTI #
HM-515-0950
|
TME | Enclosure: desktop, 515, X: 297mm, Y: 196mm, Z: 54mm, aluminium Min Qty: 1 | 1 |
|
$36.0200 / $46.3000 | Buy Now |
|
Powell Electronics | PANEL/CASE Min Qty: 1 | 22 |
|
$37.6400 / $44.0200 | Buy Now |
|
Master Electronics | enclosure - aluminum RoHS: Compliant | 34 Factory Stock |
|
$38.0400 / $50.3600 | Buy Now |