Part Details for 515-13-056-09-041002 by Mill-Max Mfg Corp
Overview of 515-13-056-09-041002 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-041002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, Short length, Half of mated height equals 2 mm | |
61083-041002LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. |
Price & Stock for 515-13-056-09-041002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5151305609041002
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant | 0 |
|
$5.8700 / $7.2300 | Order Now |
DISTI #
000000000005685922
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 515-13-056-09-041002
515-13-056-09-041002 CAD Models
515-13-056-09-041002 Part Data Attributes
|
515-13-056-09-041002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
515-13-056-09-041002
Mill-Max Mfg Corp
IC Socket, PGA56, 56 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA56 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 56 |