-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1381
|
Newark | Light Pipe, 1Pipe, 17.78Mm, Press Fit Rohs Compliant: Yes |Dialight 515-1301-0700F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $1.0500 | Buy Now |
DISTI #
44AJ8379
|
Newark | Pmvlpflat .122 X.700 Lg Rohs Compliant: Yes |Dialight 515-1301-0700F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 / $1.0900 | Buy Now |
DISTI #
645-515-1301-0700F
|
Mouser Electronics | LED Light Pipes PMVLPFLAT LTPIPE 122 X 700 LG RoHS: Compliant | 2246 |
|
$0.3450 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 50 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
21428 Partner Stock |
|
$0.3261 / $0.6176 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7576 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
21428 Partner Stock |
|
$0.3261 / $0.6176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy