Part Details for 515-1301-0800F by Dialight
Overview of 515-1301-0800F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for 515-1301-0800F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-515-1301-0800F
|
Mouser Electronics | LED Light Pipes PMVLPFLAT LTPIPE 122 X 800 LG RoHS: Compliant | 1512 |
|
$0.3450 / $1.1400 | Buy Now |
|
Future Electronics | PMVLPFLAT .122 x.800 LG RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 50 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.3550 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$0.3370 / $0.4817 | Buy Now |
DISTI #
C1S204900232785
|
Chip1Stop | LED Light Pipes | 1314 |
|
$0.3713 / $0.7166 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$0.3370 / $0.4817 | Buy Now |
Part Details for 515-1301-0800F
515-1301-0800F CAD Models
515-1301-0800F Part Data Attributes
|
515-1301-0800F
Dialight
Buy Now
|
Compare Parts:
515-1301-0800F
Dialight
|
Samacsys Manufacturer | Dialight |