Part Details for 515-1362-03-50F by Dialight
Overview of 515-1362-03-50F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1362-03-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-515-1362-03-50F-ND
|
DigiKey | LED Light Pipes 5mm PANEL MOUNT Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
2348 In Stock |
|
$0.3700 / $0.4000 | Buy Now |
DISTI #
73792861
|
RS | Light pipe, VERT, convex right angle, 5mm DIA, 0.162 x 0.350 in. L, 515 Series | Dialight 515-1362-03-50F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2348 Partner Stock |
|
$0.3432 / $0.5021 | Buy Now |
DISTI #
515-1362-03-50F
|
TTI | LED Light Pipes 5MM PMRACONVEX .162X.350"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 2150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3270 | Buy Now |
DISTI #
000000000006158083
|
Sager | LED Light Pipes 5mm PMRACONVEX .162x.350 LG Min Qty: 2000 | 0 |
|
$0.3433 / $0.3678 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2348 Partner Stock |
|
$0.3432 / $0.5021 | Buy Now |