Part Details for 515-1363-1500F by Dialight
Overview of 515-1363-1500F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21363KBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21363KSWZ-1AA | Analog Devices | 333 MHz.Procw/on chip BlankROM | |
ADSP-21363YSWZ-2AA | Analog Devices | 200MHz.Proc w/on chipBlank ROM |
Price & Stock for 515-1363-1500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-515-1363-1500F-ND
|
DigiKey | 5MM PANEL MOUNT RIGHT ANGLE DOME Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
2550 In Stock |
|
$0.4400 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 50 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2550 Partner Stock |
|
$0.4400 / $0.5379 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3315 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2550 Partner Stock |
|
$0.4400 / $0.5379 | Buy Now |