515-91-064-08-000003
Description: IC Socket,

Overview of 515-91-064-08-000003 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAA00000-003 Amphenol Cables on Demand Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m
CS-USBAB00000-003 Amphenol Cables on Demand Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m
10106124-2000003LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 2HP STB, Right Angle, Header.

Price & Stock for 515-91-064-08-000003 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 575-5159106408000003
Mouser Electronics IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET 0
  • 250 $5.8000
  • 500 $5.4600
  • 1,000 $4.7700
$4.7700 / $5.8000 Order Now
DISTI # 000000000005686295
Sager IC & Component Sockets STANDRD SOLDER TAIL PGA SOCKET 0
Buy Now

CAD Models for 515-91-064-08-000003 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 515-91-064-08-000003 by Mill-Max Mfg Corp

515-91-064-08-000003
Mill-Max Mfg Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
Want to compare parts?
  1. 515-91-064-08-000003
    Mill-Max Mfg Corp
    IC Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 515-91-064-08-000003 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 515-91-064-08-000003 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 515-91-064-08-000003 would you like to use for your alert(s)?
  • Please alert me when 515-91-064-08-000003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 515-91-064-08-000003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 515-91-064-08-000003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 515-91-064-08-000003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 515-91-064-08-000003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 515-91-064-08-000003 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: