Part Details for 5150E by Ohmite Mfg Co
Overview of 5150E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5150E-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" ALUM Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$14.4100 / $15.1200 | Buy Now |
DISTI #
5150E-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" ALUM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$11.6842 / $14.4100 | Buy Now |
DISTI #
588-5150E
|
Mouser Electronics | Knobs & Dials FINGER GRIP KNOB RoHS: Compliant | 220 |
|
$11.6800 / $14.4100 | Buy Now |
DISTI #
70023740
|
RS | Pointer Knob, Body: Black, Dia. 38.1mm with a White Indicator, 6.35mm Shaft | Ohmite 5150E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 267 |
|
$13.2300 / $14.7000 | Buy Now |
|
Onlinecomponents.com | Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm. RoHS: Compliant |
943 In Stock |
|
$11.2800 / $13.9000 | Buy Now |
DISTI #
5150E
|
TTI | Knobs & Dials FINGER GRIP KNOB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$11.7900 / $14.2700 | Buy Now |
DISTI #
Ohmite Mfg. 5150E
|
PEI Genesis | Knobs & Dials FINGER GRIP KNOB | 30 |
|
Buy Now | |
|
Master Electronics | Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm. RoHS: Compliant |
943 In Stock |
|
$11.2800 / $13.9000 | Buy Now |