Part Details for 51513-16-12T12 by ITT Interconnect Solutions
Overview of 51513-16-12T12 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51513RHBR | Texas Instruments | 3V to 28V Input Sync. Step Down Controller with D-CAP+™ Mode and Integrated Gate Drivers 32-VQFN 0 to 0 | |
TPS51513RHBT | Texas Instruments | 3V to 28V Input Sync. Step Down Controller with D-CAP+™ Mode and Integrated Gate Drivers 32-VQFN 0 to 0 |
Price & Stock for 51513-16-12T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT51513-16-12T12
|
Heilind Electronics | CIRCULAR CONNECTOR 05114623312 VEAM VBN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT51513-16-12T12
|
Interstate Connecting Components | CIRCULAR CONNECTOR 05114623312 VEAM VBN | 0 |
|
Buy Now | |
DISTI #
05114623312
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 05114623312) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |