There are no models available for this part yet.
Overview of 51513-8-26T12 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51513RHBR | Texas Instruments | 3V to 28V Input Sync. Step Down Controller with D-CAP+™ Mode and Integrated Gate Drivers 32-VQFN 0 to 0 | |
TPS51513RHBT | Texas Instruments | 3V to 28V Input Sync. Step Down Controller with D-CAP+™ Mode and Integrated Gate Drivers 32-VQFN 0 to 0 |
Price & Stock for 51513-8-26T12 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT51513-8-26T12
|
Heilind Electronics | 000L16500 100 PCS PACK | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT51513-8-26T12
|
Interstate Connecting Components | 000L16500 100 PCS PACK | 0 |
|
Buy Now |