Part Details for 51513010900F by Dialight
Overview of 51513010900F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513010900F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3730-ND
|
DigiKey | LIGHTPIPE PNL MT FLAT 0.900" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2368 In Stock |
|
$0.3293 / $1.2500 | Buy Now |
DISTI #
515-1301-09-00F
|
TTI | LED Light Pipes PMVLPFLAT .122 X.900" LG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2300 In Stock |
|
$0.3520 / $0.5210 | Buy Now |
Part Details for 51513010900F
51513010900F CAD Models
51513010900F Part Data Attributes
|
51513010900F
Dialight
Buy Now
|
Compare Parts:
51513010900F
Dialight
|
Samacsys Manufacturer | Dialight |