Part Details for 51513610250F by Dialight
Overview of 51513610250F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513610250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1501
|
Newark | Light Pipe, Dia 5Mm, Flat, L-6.35Mm, Length:6.35Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513610250F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.2450 | Buy Now |
DISTI #
350-4397-ND
|
DigiKey | 5MM PANEL MOUNT RIGHT ANGLE FLAT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
151 In Stock |
|
$0.3016 / $1.1700 | Buy Now |
DISTI #
645-51513610250F
|
Mouser Electronics | LED Light Pipes 5mm PANEL MOUNT RA FLAT LENS RoHS: Compliant | 0 |
|
$0.3020 / $1.0500 | Order Now |
DISTI #
515-1361-02-50F
|
TTI | LED Light Pipes 5MM PMRAFLAT .162X.250"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2400 In Stock |
|
$0.3120 / $0.4410 | Buy Now |