There are no models available for this part yet.
Overview of 51513611500F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 51513611500F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH1511
|
Newark | Light Pipe, 1Pipe, 1.5", Panel, Length:1.5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513611500F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1899 |
|
$0.3630 | Buy Now | |
DISTI #
350-4407-ND
|
DigiKey | 5MM PANEL MOUNT RIGHT ANGLE FLAT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1488 In Stock |
|
$0.3853 / $1.4000 | Buy Now | |
DISTI #
645-51513611500F
|
Mouser Electronics | LED Light Pipes 5mm PANEL MOUNT RA FLAT LENS RoHS: Compliant | 574 |
|
$0.3850 / $1.1900 | Buy Now | |
DISTI #
515-1361-15-00F
|
TTI | LED Light Pipes 5MM PMRAFLAT .162X1.500"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5910 | Buy Now | |
DISTI #
C1S204900283424
|
Chip1Stop | Unclassified RoHS: Compliant | 723 |
|
$0.2410 | Buy Now |
CAD Models for 51513611500F by Dialight
Part Data Attributes for 51513611500F by Dialight
51513611500F
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
51513611500FDialightVS
-