Part Details for 5154 by VISATON GmbH & Co KG
Overview of 5154 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55154J/B | Rochester Electronics LLC | 55154J/B | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPD3015-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 5154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-5154-ND
|
DigiKey | MOX-RESISTOR 10 W 8.2 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$1.4723 / $4.4200 | Buy Now |
DISTI #
243-5154
|
Mouser Electronics | Wirewound Resistors - Through Hole MOX-RESISTOR 10 W 8 2ohm | 0 |
|
$1.3600 / $2.4200 | Order Now |
DISTI #
MOX-8.2R/10W-VS
|
TME | Resistor: metal oxide, 8.2Ω, 10W, ±5%, audio Min Qty: 1 | 4 |
|
$1.7200 / $2.4600 | Buy Now |