There are no models available for this part yet.
Overview of 5156 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-156 | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-156L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
72P51569L6BBI | Renesas Electronics Corporation | 32Q x36 4M Multi-Queue, 1.8V |
Price & Stock for 5156 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1338
|
Newark | Sensor Add-On Board For Sony Spresense Evk-701 |Adafruit 5156 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1528-5156-ND
|
DigiKey | SONY SPRESENSE SENSOR ADD-ON BRD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$65.9400 | Buy Now | |
DISTI #
485-5156
|
Mouser Electronics | Multiple Function Sensor Development Tools Sensor Add-on Board for Sony Spresense EVK-701 RoHS: Compliant | 0 |
|
$68.6800 | Order Now |