Part Details for 5156 by Apex Tool Group LLC
Overview of 5156 by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-156 | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-156L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
72P51569L6BBI | Renesas Electronics Corporation | 32Q x36 4M Multi-Queue, 1.8V |
Price & Stock for 5156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J2874
|
Newark | Sckt 1/2" Sq Dr 1-3/4" Hex 2" Oal |Apex 5156 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2700 / $215.5400 | Buy Now |