Part Details for 5156 by Cobham PLC
Overview of 5156 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-156 | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-156L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
72P51569L6BBI | Renesas Electronics Corporation | 32Q x36 4M Multi-Queue, 1.8V |
Part Details for 5156
5156 CAD Models
5156 Part Data Attributes
|
5156
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5156
Cobham PLC
RF Connector Adapter, 7/16-DIN-SMA, Male-Female, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7/16-DIN-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | BETWEEN | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |