Part Details for 5156 by Keystone Electronics Corp
Overview of 5156 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-156 | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-156L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
72P51569L6BBI | Renesas Electronics Corporation | 32Q x36 4M Multi-Queue, 1.8V |
Price & Stock for 5156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9068
|
Newark | Compact 4 Leg Dome/ Bulk |Keystone 5156 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.3990 | Buy Now |
DISTI #
36-5156-ND
|
DigiKey | SWITCH TACT SPST-NO 0.012A 24V Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1184 In Stock |
|
$0.2335 / $0.6300 | Buy Now |
DISTI #
534-5156
|
Mouser Electronics | Tactile Switches COMPACT 4 LEG KEYPAD DOME SWITCH .031" H RoHS: Compliant | 701 |
|
$0.2280 / $0.5300 | Buy Now |
DISTI #
71279961
|
RS | Tactile Switch, Compact, Four Leg Key Pad Dome | Keystone Electronics 5156 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2920 | RFQ |
|
Future Electronics | COMPACT 4 LEG DOME RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2800 / $0.2950 | Buy Now |
Part Details for 5156
5156 CAD Models
5156 Part Data Attributes
|
5156
Keystone Electronics Corp
Buy Now
|
Compare Parts:
5156
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |