Part Details for 5157 by VISATON GmbH & Co KG
Overview of 5157 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-720 | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
MA5157-AL | Coilcraft Inc | SMPS Transformer, | |
XEL3515-720MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 5157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-5157-ND
|
DigiKey | MOX-RESISTOR 10 W 15.0 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$1.4607 / $4.4000 | Buy Now |
DISTI #
243-5157
|
Mouser Electronics | Wirewound Resistors - Through Hole MOX-RESISTOR 10 W 15 0ohm | 0 |
|
$1.3500 / $2.4200 | Order Now |
DISTI #
MOX-15R/10W-VS
|
TME | Resistor: metal oxide, 15Ω, 10W, ±5%, audio Min Qty: 1 | 0 |
|
$1.7200 / $2.4600 | RFQ |