Part Details for 5159-029-15-23-660 by Amphenol FCi
Overview of 5159-029-15-23-660 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159002312394111LF | Amphenol Communications Solutions | Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR | |
5159009326354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 5159-029-15-23-660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ |