Part Details for 5159002312394111 by Amphenol Corporation
Overview of 5159002312394111 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159002312394111LF | Amphenol Communications Solutions | Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 5159002312394111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF002312394111
|
Avnet Abacus | Conn DIN 41612 PL 7Power/24Signal POS Solder RA Thru-Hole Box (Alt: EF002312394111) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |